Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- RS Stock No.:
- 650-800
- Mfr. Part No.:
- VABM-B10-30S-N12-4-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€113.60
(exc. VAT)
€139.73
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.60 |
*price indicative
- RS Stock No.:
- 650-800
- Mfr. Part No.:
- VABM-B10-30S-N12-4-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026424 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026424 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered to enhance pneumatic systems with exceptional reliability and versatility. Designed for a maximum of four valve positions, this unit optimally serves various applications with its adaptive mounting options. With a grid dimension of 32 mm, it allows for efficient integration into existing setups. The manifold's construction utilises a wrought aluminium alloy, ensuring compliance with RoHS standards while maintaining a lightweight profile of just 1093 grams. Ideal for both industrial and commercial use, this component effectively manages pneumatic connections through 1/2 NPT ports, delivering robust performance across a spectrum of operational conditions.
Maximises pneumatic efficiency with four valve positions
Flexible mounting options allow for easy installation in various orientations
Robust wrought aluminium alloy construction ensures durability and compliance
Lightweight design for effortless handling and installation
Moderate corrosion resistance class suits diverse environments
Flexible mounting options allow for easy installation in various orientations
Robust wrought aluminium alloy construction ensures durability and compliance
Lightweight design for effortless handling and installation
Moderate corrosion resistance class suits diverse environments
Related links
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026388
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
