Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026387
- RS Stock No.:
- 650-799
- Mfr. Part No.:
- VABM-B10-30S-N12-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.52
(exc. VAT)
€161.77
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.52 |
*price indicative
- RS Stock No.:
- 650-799
- Mfr. Part No.:
- VABM-B10-30S-N12-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026387 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026387 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is expertly designed to streamline pneumatic connections with efficiency and reliability. This component supports a grid dimension of 32 mm and accommodates up to three valve positions, making it ideal for varied mounting positions. Engineered to withstand moderate corrosion stress, it adheres to corrosion resistance class CRC 2, ensuring durability in diverse environments. The manifold block is constructed from a wrought aluminium alloy, further enhanced by its RoHS-compliant materials, appealing to environmentally conscious applications. With multiple 1/2 NPT pneumatic connections, it simplifies integration into existing systems while maintaining optimal performance.
Versatile grid dimension of 32 mm to fit various applications
Up to three valve positions for flexible configuration
Mounting position is optional for installation ease
Constructed from robust wrought aluminium alloy for enhanced durability
Corrosion resistance class CRC 2 suitable for moderate stress conditions
RoHS compliant materials ensuring environmental safety
Product weight of 1013 g balancing sturdiness with manageability
Up to three valve positions for flexible configuration
Mounting position is optional for installation ease
Constructed from robust wrought aluminium alloy for enhanced durability
Corrosion resistance class CRC 2 suitable for moderate stress conditions
RoHS compliant materials ensuring environmental safety
Product weight of 1013 g balancing sturdiness with manageability
Related links
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026253
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026389
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026388
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
