Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026425
- RS Stock No.:
- 650-210
- Mfr. Part No.:
- VABM-B10-30S-N12-5-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€133.51
(exc. VAT)
€164.22
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.51 |
*price indicative
- RS Stock No.:
- 650-210
- Mfr. Part No.:
- VABM-B10-30S-N12-5-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026425 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026425 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for flexibility and efficiency in pneumatic applications. This unit allows for a maximum of five valve positions, providing versatility in configuring your system to meet specific operational needs. Crafted from a lightweight, wrought aluminium alloy, it ensures durability while maintaining a manageable weight, making installation process-efficient. The manifold block can be mounted in various positions, facilitating seamless integration into different setups. Its RoHS-compliant materials ensure a commitment to safety and environmental standards, whilst the moderate corrosion resistance class allows for reliable performance in diverse environments. Ideal for applications requiring a controlled flow of air, this manifold block exemplifies functionality and innovation.
Optional mounting positions offer flexibility for various applications
Maximum capability of five valve positions enhances operational versatility
Lightweight design facilitates easy handling and installation
Constructed from wrought aluminium alloy for enhanced durability
Features RoHS compliant materials promoting safety and environmentally friendly practices
Corrosion resistance class CRC 2 caters to moderate corrosion stress environments
Maximum capability of five valve positions enhances operational versatility
Lightweight design facilitates easy handling and installation
Constructed from wrought aluminium alloy for enhanced durability
Features RoHS compliant materials promoting safety and environmentally friendly practices
Corrosion resistance class CRC 2 caters to moderate corrosion stress environments
Related links
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026389
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026291
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
