Festo MR series G 3/8 Manifold Block for use with Air Preparation Unit, 2844247
- RS Stock No.:
- 288-2664
- Mfr. Part No.:
- MRS-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€33.41
(exc. VAT)
€41.09
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.41 |
*price indicative
- RS Stock No.:
- 288-2664
- Mfr. Part No.:
- MRS-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | MR | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 2844247 | |
| For Use With | Air Preparation Unit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series MR | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 2844247 | ||
For Use With Air Preparation Unit | ||
- COO (Country of Origin):
- CN
The Festo manifold block is a robust and versatile component designed for various pneumatic applications. Its compact size and high operating pressure range make it suitable for a wide range of industrial settings.
Max. number of valve positions 2
Corrosion resistance class CRC 2 - Moderate corrosion stress
Max. tightening torque for valve mounting 2.5 Nm
Pneumatic connection, port 1 G3/8
RoHS-compliant materials for eco-friendly operations
Corrosion resistance class CRC 2 - Moderate corrosion stress
Max. tightening torque for valve mounting 2.5 Nm
Pneumatic connection, port 1 G3/8
RoHS-compliant materials for eco-friendly operations
Related links
- Festo MR series G 3/8 Manifold Block for use with Air Preparation Unit, 2844348
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541551
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541539
- Festo MS series G 1/2 Sub Base for use with Air Preparation Unit, 541540
- Festo MS series G 1/8 Sub Base for use with Air Preparation Unit, 541549
- Festo MS series G 1/4 Sub Base for use with Air Preparation Unit, 541538
- Festo MS series NPT 1-1/4 Sub Base for use with Air Preparation Unit, 552962
- Festo MS series NPT 1/2 Sub Base for use with Air Preparation Unit, 552959
