Festo MR series G 3/8 Manifold Block for use with Air Preparation Unit, 2844348

Subtotal (1 unit)*

€41.77

(exc. VAT)

€51.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.77

*price indicative

RS Stock No.:
288-2665
Mfr. Part No.:
MRS-4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 3/8

Manufacturer Series

MR

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

2844348

For Use With

Air Preparation Unit

COO (Country of Origin):
CN
The Festo Manifold block is a versatile pneumatic component designed for efficient control of up to 4 valve positions. With a corrosion resistance class of CRC 2, this product is built to withstand moderate corrosion stress, making it a durable and reliab

Size 4 for compact installation and space-saving design
Operating pressure range of -0.09 MPa to 1 MPa, suitable for a wide range of pneumatic systems
Max. tightening torque of 2.5 Nm for valve mounting, ensuring secure installation
LABS (PWIS) conformity for adherence to industry standards
RoHS-compliant materials for environmentally friendly usage

Related links