Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197200
- RS Stock No.:
- 288-7964
- Mfr. Part No.:
- MHP1-P8-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€60.22
(exc. VAT)
€74.07
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.22 |
*price indicative
- RS Stock No.:
- 288-7964
- Mfr. Part No.:
- MHP1-P8-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| Model Number | 197200 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
Model Number 197200 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile component designed for industrial automation applications. With a maximum of 8 valve positions and an operating pressure range of 0 to 8 bar, this manifold block is suitable for use in various environments.
Max. number of valve positions: 8
Operating pressure range: 0 bar to 8 bar
Suitable for compressed air according to ISO 8573-1:2010 [7:4:4]
Low corrosion stress resistance class CRC 1
Lubricated operation possible for extended lifespan
Wide ambient temperature range of -10°C to 60°C
Operating pressure range: 0 bar to 8 bar
Suitable for compressed air according to ISO 8573-1:2010 [7:4:4]
Low corrosion stress resistance class CRC 1
Lubricated operation possible for extended lifespan
Wide ambient temperature range of -10°C to 60°C
Related links
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197220
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197235
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197194
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197196
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197198
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197201
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197217
