Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197217
- RS Stock No.:
- 288-7961
- Mfr. Part No.:
- MHP1-P2-2-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€45.52
(exc. VAT)
€55.99
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.52 |
*price indicative
- RS Stock No.:
- 288-7961
- Mfr. Part No.:
- MHP1-P2-2-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197217 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197217 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile and reliable product designed for industrial automation applications. With a maximum operating pressure of 8 bar and low corrosion stress resistance, this manifold block ensures consistent performance in various conditions.
Max. number of valve positions: 2
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Mounting method for sub-base: With through-hole
Pneumatic connection port: M7
Material sub-base: Wrought aluminium alloy
Lubricated operation possible for enhanced efficiency
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Mounting method for sub-base: With through-hole
Pneumatic connection port: M7
Material sub-base: Wrought aluminium alloy
Lubricated operation possible for enhanced efficiency
Related links
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197196
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197212
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197221
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197220
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197218
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197191
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197200
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197198
