Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197196
- RS Stock No.:
- 288-7960
- Mfr. Part No.:
- MHP1-P2-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€35.04
(exc. VAT)
€43.10
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.04 |
*price indicative
- RS Stock No.:
- 288-7960
- Mfr. Part No.:
- MHP1-P2-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197196 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197196 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a crucial component for industrial automation applications, offering reliable control of valve positions with its durable construction and high operating pressure range. Designed with the latest technology, this manifold block ensures efficient operation and long-lasting performance in various settings.
Max. number of valve positions: 2 for precise control
Operating pressure range: 0 bar to 8 bar for versatile applications
Operating medium: Compressed air to ISO 8573-1:2010 ensuring compatibility
Low corrosion stress: CRC 1 corrosion resistance class for durability
Lubricated operation possible: Ensures smooth functioning
Ambient temperature range: -10°C to 60°C for diverse environments
Quick installation: With through-hole mounting method and female thread valve mounting for convenience
Operating pressure range: 0 bar to 8 bar for versatile applications
Operating medium: Compressed air to ISO 8573-1:2010 ensuring compatibility
Low corrosion stress: CRC 1 corrosion resistance class for durability
Lubricated operation possible: Ensures smooth functioning
Ambient temperature range: -10°C to 60°C for diverse environments
Quick installation: With through-hole mounting method and female thread valve mounting for convenience
Related links
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197217
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197200
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197198
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197191
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197212
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197201
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197221
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197220
