Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549649
- RS Stock No.:
- 288-8529
- Mfr. Part No.:
- VABM-C7-12W-G18-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€66.17
(exc. VAT)
€81.39
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.17 |
*price indicative
- RS Stock No.:
- 288-8529
- Mfr. Part No.:
- VABM-C7-12W-G18-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 549649 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 549649 | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is designed for industrial automation applications, offering a reliable and corrosion-resistant solution for valve control. With its lightweight yet durable wrought aluminium alloy construction, this product ensures seamless pneumatic connections and maximum performance in various operating conditions.
Max. number of valve positions: 3
Corrosion resistance class CRC 2 for moderate corrosion stress
LABS conformity VDMA24364-B2-L
Product weight: 102g for easy handling
Pilot air port: 12 M3 for efficient pneumatic control
RoHS-compliant materials for environmentally-friendly usage
Corrosion resistance class CRC 2 for moderate corrosion stress
LABS conformity VDMA24364-B2-L
Product weight: 102g for easy handling
Pilot air port: 12 M3 for efficient pneumatic control
RoHS-compliant materials for environmentally-friendly usage
Related links
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549640
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552653
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552662
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 549650
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549653
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549652
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549648
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549655
