Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549652
- RS Stock No.:
- 288-8532
- Mfr. Part No.:
- VABM-C7-12W-G18-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.25
(exc. VAT)
€133.15
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.25 |
*price indicative
- RS Stock No.:
- 288-8532
- Mfr. Part No.:
- VABM-C7-12W-G18-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 549652 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 549652 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a core product range item that features six valve positions for efficient operation. Made from wrought aluminium alloy, it offers moderate corrosion resistance and complies with RoHS standards. With a lightweight of 162g, it is designed for robust performance in various industrial automation applications.
Features six valve positions for versatile control options
Constructed from wrought aluminium alloy for durability and corrosion resistance
Complies with RoHS standards for environmental friendliness
Weighs only 162g for easy handling and installation
Pilot air port size of 12 M3 for efficient pneumatic connections
Constructed from wrought aluminium alloy for durability and corrosion resistance
Complies with RoHS standards for environmental friendliness
Weighs only 162g for easy handling and installation
Pilot air port size of 12 M3 for efficient pneumatic connections
Related links
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549653
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 549650
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549655
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549648
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549651
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549649
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549656
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549654
