Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549654
- RS Stock No.:
- 288-8534
- Mfr. Part No.:
- VABM-C7-12W-G18-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€136.32
(exc. VAT)
€167.67
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.32 |
*price indicative
- RS Stock No.:
- 288-8534
- Mfr. Part No.:
- VABM-C7-12W-G18-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 549654 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 549654 | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a high-quality product made of wrought aluminium alloy. With 8 valve positions and corrosion resistance class CRC 2, it offers durability and reliability for industrial automation applications.
Made of durable wrought aluminium alloy for long-lasting performance
Features 8 valve positions for versatile use
Corrosion resistance class CRC 2 ensures reliability even under moderate corrosion stress
Conforms to LABS (PWIS) conformity VDMA24364-B2-L standards for quality assurance
Lightweight design with a product weight of 202g for easy installation and handling
Features 8 valve positions for versatile use
Corrosion resistance class CRC 2 ensures reliability even under moderate corrosion stress
Conforms to LABS (PWIS) conformity VDMA24364-B2-L standards for quality assurance
Lightweight design with a product weight of 202g for easy installation and handling
Related links
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549656
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 549650
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549653
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549652
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549648
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549655
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549649
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549651
