3M 2814 Green Masking Tape 48mm x 50 m

Subtotal (1 unit)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 266 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.68

*price indicative

RS Stock No.:
147-173
Mfr. Part No.:
7100329511
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

48mm

Length

50m

Model Number

2814

Thickness

48mm

Colour

Green

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Masking Tape, 48mm Width, 50m Length - 7100329511


This masking tape is ideal for various applications in the automation, electronics, electrical, and mechanical sectors. Made from crepe paper, this green masking tape measures 48mm in width and 50m in length, providing ample coverage for a range of tasks. The rubber adhesive ensures a strong bond while remaining easy to remove, making it an essential tool for precision work and temporary applications.

Features & Benefits


• High-quality crepe paper provides excellent conformability

• Rubber adhesive allows for clean removal without residue

• Suitable for a variety of surfaces to enhance usability

• Robust thickness of 0.12mm ensures durability during application

• Vibrant green colour increases visibility during projects

• Ideal for both indoor and outdoor use under various conditions

Applications


• Used for masking surfaces during painting jobs

• Utilised in electrical and electronic assembly processes

• Ideal for temporary holding and securing of components

• Frequently employed in the manufacturing of mechanical parts

• Suitable for marking and identifying work in progress

How does the rubber adhesive enhance the performance of this tape?


The rubber adhesive provides a strong initial tack, ensuring secure attachment to surfaces without causing damage upon removal. This adhesive is designed to function well in a range of environments, maintaining effectiveness even at varying temperatures.

What types of surfaces can this be applied to?


This tape is versatile and adheres well to painted surfaces, wood, metal, and plastic. Its ability to stick to different materials without leaving a residue makes it suitable for multiple applications across various industries.

Can this tape withstand exposure to moisture?


While the masking tape is primarily designed for indoor and outdoor use, it is advisable to avoid prolonged exposure to moisture as it may compromise adhesion. Short-term exposure is generally acceptable without significant effects on performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy