3M 2814 Green Masking Tape 72mm x 50 m
- RS Stock No.:
- 147-175
- Mfr. Part No.:
- 7100330281
- Manufacturer:
- 3M
Subtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.42 |
*price indicative
- RS Stock No.:
- 147-175
- Mfr. Part No.:
- 7100330281
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 72mm | |
| Length | 50m | |
| Model Number | 2814 | |
| Thickness | 120μm | |
| Colour | Green | |
| Maximum Operating Temperature | 79°C | |
| Standards/Approvals | No | |
| Tensile Strength | 18lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 72mm | ||
Length 50m | ||
Model Number 2814 | ||
Thickness 120μm | ||
Colour Green | ||
Maximum Operating Temperature 79°C | ||
Standards/Approvals No | ||
Tensile Strength 18lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Masking Tape, 72mm Width, 50m Length - 7100330281
This masking tape is a UV-resistant crepe paper tape designed for temporary surface protection and paint masking in indoor and outdoor settings. It provides a balance of adhesion and clean removability for maintenance, assembly and finishing tasks across automation, electronics, electrical and mechanical workshop environments.
Features & Benefits
• UV resistance supports outdoor use for up to 14 days
• Rubber adhesive delivers secure grip on varied substrates
• Crepe paper backing allows easy manual tearing
• Resists paint bleed-through for crisp paint lines
• Tensile strength 18lb/in gives dimensional stability
• Withstands operating temperatures up to +79°C
• Rubber adhesive delivers secure grip on varied substrates
• Crepe paper backing allows easy manual tearing
• Resists paint bleed-through for crisp paint lines
• Tensile strength 18lb/in gives dimensional stability
• Withstands operating temperatures up to +79°C
**Applications**
• Suitable for masking painted panels during assembly
• Ideal for temporary cable and harness protection
• Used for component masking in electronics fabrication
• Can be used for surface protection during mechanical maintenance
• Used with paint booths for precise line delineation
• Ideal for temporary cable and harness protection
• Used for component masking in electronics fabrication
• Can be used for surface protection during mechanical maintenance
• Used with paint booths for precise line delineation
How does the tape behave when removed from delicate finishes?
It is formulated to lift cleanly from most surfaces with minimal edge residue when removed within the recommended exposure period.
What handling characteristics aid Rapid application in production lines?
The crepe paper backing provides consistent unwind and allows quick manual tearing without tools, speeding application on fast-moving tasks.
Can it tolerate brief exposure to elevated temperatures during processes?
Yes, it remains functional at temperatures up to +79°C, suitable for short-term thermal conditions encountered in many industrial operations.
What mechanical property helps maintain alignment during masking operations?
A tensile strength of 18lb/in offers resistance to stretching so the tape holds position during handling and finishing.
What physical format is available for extended tasks requiring long runs?
The product is supplied in long-length rolls of 50 m to reduce roll changes in continuous operations.
Related links
- 3M 7100330281 Green Masking Tape 72mm x 50 m
- 3M 2814 Green Masking Tape 36mm x 50 m
- 3M 2814 Green Masking Tape 48mm x 50 m
- 3M 2814 Green Masking Tape 24mm x 50 m
- 3M 2814 Green Masking Tape 100mm x 50 m
- 3M 2814 Green Masking Tape 18mm x 50 m
- 3M 2814 Green Masking Tape 30mm x 50 m
- 3M SCOTCH 202 Beige SCOTCH 202 Beige Masking Tape 72mm x 50m Masking Tape 72mm x 50 m