3M 2814 Green Masking Tape 36mm x 50 m

Subtotal (1 unit)*

€5.60

(exc. VAT)

€6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.60

*price indicative

RS Stock No.:
147-172
Mfr. Part No.:
7100329512
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

36mm

Length

50m

Model Number

2814

Thickness

120μm

Colour

Green

Maximum Operating Temperature

79°C

Standards/Approvals

No

Tensile Strength

18lb/in

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Masking Tape, 36mm Width, 50m Length - 7100329512


This masking tape is a green crepe paper tape designed for temporary adhesion in painting and surface preparation tasks. It provides UV resistance for outdoor use up to two weeks and removes cleanly from most substrates, making it suitable for short-term masking and protection in industrial environments.

Features & Benefits


• Rubber-based adhesive delivers secure grip across substrates
• 18 lb/in tensile strength gives controlled resistance to tearing
• 0.12mm thickness balances conformability and paint-edge control
• High temperature tolerance +79°C supports heat-exposed tasks
• Clean removal behaviour reduces edge residue on surfaces

**Applications**


• Suitable for creating crisp paint lines in painting operations
• Ideal for temporary masking on automotive assemblies during finishing
• Used for surface protection on electrical enclosures during fabrication
• Can be used for component masking in electronics assembly
• Used for general-purpose masking in mechanical workshops

How long can it withstand outdoor exposure before performance degrades?


It resists UV exposure and maintains performance for up to 14 days in outdoor conditions.

Will it tear easily by hand for quick application?


The crepe paper backing allows manual tearing and easy unwinding for Rapid use.

How does the adhesive behave on delicate finishes?


The rubber adhesive is formulated to remove with little to no edge residue from most surfaces.

Can it be used where elevated temperatures occur during processing?


It tolerates operating temperatures up to +79°C, suitable for many heat-exposed procedures.

What roll size and width are supplied for repetitive industrial tasks?


The tape is supplied as a 36mm x 50 m roll to support extended application runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy