3M 2814 Green Masking Tape 100mm x 50 m
- RS Stock No.:
- 147-176
- Mfr. Part No.:
- 7100329810
- Manufacturer:
- 3M
Subtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.15 |
*price indicative
- RS Stock No.:
- 147-176
- Mfr. Part No.:
- 7100329810
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 100mm | |
| Length | 50m | |
| Model Number | 2814 | |
| Thickness | 120μm | |
| Colour | Green | |
| Maximum Operating Temperature | 79°C | |
| Standards/Approvals | No | |
| Tensile Strength | 18lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 100mm | ||
Length 50m | ||
Model Number 2814 | ||
Thickness 120μm | ||
Colour Green | ||
Maximum Operating Temperature 79°C | ||
Standards/Approvals No | ||
Tensile Strength 18lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Masking Tape, 100mm Width, 50m Length - 7100329810
This masking tape is a crepe-paper adhesive solution for temporary surface protection and paint masking in industrial settings. It is formulated to resist ultraviolet exposure for outdoor use for up to two weeks and is intended for manual application where clean removal and controlled tear are required. The tape is suited to tasks in maintenance, fabrication and finishing where defined paint edges and short-term outdoor durability are needed.
Features & Benefits
• UV resistance allows outdoor exposure for up to 14 days
• Rubber adhesive provides clean removal with minimal residue
• High tensile strength delivers 18 lb/in for secure holding
• Heat tolerance withstands temperatures up to +79°C
• Crepe-paper backing enables easy unwind and manual tearing
• Rubber adhesive provides clean removal with minimal residue
• High tensile strength delivers 18 lb/in for secure holding
• Heat tolerance withstands temperatures up to +79°C
• Crepe-paper backing enables easy unwind and manual tearing
**Applications**
• Suitable for creating crisp paint lines in industrial painting
• Ideal for masking components during automotive panel refinishing
• Used for temporary surface protection in electrical assembly
• Can be used for fixture holding during mechanical fabrication
• Suitable for cable bundling and temporary labelling in automation
• Ideal for masking components during automotive panel refinishing
• Used for temporary surface protection in electrical assembly
• Can be used for fixture holding during mechanical fabrication
• Suitable for cable bundling and temporary labelling in automation
How long can it be left outdoors without significant degradation?
It maintains UV resistance for up to 14 days, preserving adhesion and paint-edge definition during that period.
Will the adhesive affect sensitive substrates on removal?
The rubber-based adhesive is designed to remove cleanly from most surfaces with little to no edge residue when removed within the recommended exposure time.
How does the backing material affect handling and application?
The crepe-paper backing provides flexibility to conform to contours and allows easy hand-tearing for rapid, tool-free application.
What performance should be expected in elevated-temperature processes?
The tape tolerates operating temperatures up to +79°C, suitable for short-term masking in medium-temperature processes.
How does its mechanical strength benefit industrial use?
With a tensile strength of 18 lb/in, it resists stretching and separation under tension, supporting tasks requiring firm temporary adhesion.
Related links
- 3M 2814 Green Masking Tape 72mm x 50 m
- 3M 2814 Green Masking Tape 36mm x 50 m
- 3M 2814 Green Masking Tape 48mm x 50 m
- 3M 2814 Green Masking Tape 24mm x 50 m
- 3M 2814 Green Masking Tape 18mm x 50 m
- 3M 2814 Green Masking Tape 30mm x 50 m
- 3M 101E Tan Masking Tape 100mm x 50 m
- 3M 301E Beige Masking Tape 100mm x 50 m