Tesa 4378 Brown Masking Tape 1m x 20 m
- RS Stock No.:
- 249-8504
- Mfr. Part No.:
- 04378-00003-01
- Manufacturer:
- Tesa
Subtotal (1 pack of 6 units)*
€84.42
(exc. VAT)
€103.84
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.42 | €14.07 |
*price indicative
- RS Stock No.:
- 249-8504
- Mfr. Part No.:
- 04378-00003-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 1m | |
| Length | 20m | |
| Model Number | 4378 | |
| Thickness | 170μm | |
| Trade Name | 4378 Easy Cover Auto | |
| Colour | Brown | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 1m | ||
Length 20m | ||
Model Number 4378 | ||
Thickness 170μm | ||
Trade Name 4378 Easy Cover Auto | ||
Colour Brown | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa 4378 Easy Cover Auto is a convenient 3 in 1 solution for the masking of large areas for car body repair. The convenient system includes Masking tape tesa 4309, Masking paper border and HDPE masking film.
Elongation at break 12 %
Tensile strength 47 N/cm
Temperature resistance 120 °C
Material of masking coverage HDPE
Related links
- Tesa 4378 Brown Masking Tape 2m x 20 m
- Tesa 4304 Brown Masking Tape 38mm x 50 m
- Tesa 4329 White Masking Tape 6mm x 50 m
- Tesa 4304 Brown Masking Tape 50mm x 50 m
- Tesa 4304 Brown Masking Tape 25mm x 50 m
- Tesa 04304-00000-01 Brown Masking Tape 30mm x 50 m
- Tesa 04338-00003-01 Green Masking Tape 38mm x 50 m
- Tesa 4341 Brown Masking Tape 25mm x 50 m
