Schneider Electric Acti9 Reflex iC60H Circuit Breaker, 2-Pole, 16A, Type B, 230V ac AC, 48 V dc DC, 30 kA Breaking

Subtotal (1 unit)*

€608.38

(exc. VAT)

€748.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€608.38

*price indicative

RS Stock No.:
758-625
Mfr. Part No.:
A9C64216
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

Fixed

Breaking Capacity

30kA

Range

Acti9

Series

Reflex iC60H

IP Rating

IP20

Depth

77mm

Width

81mm

Standards/Approvals

EN/IEC 60947-2

Height

84mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
ES
The Schneider Electric integrated control circuit breaker offers robust protection and control for electrical distribution. is designed for efficient performance, it is suitable for diverse applications, ensuring reliability and safety in networked environments.

Compatible with PLC for enhanced functionality

Integrated thermal-magnetic trip unit for reliable protection

IP20 rated for environmental safety and durability

Breaking capacity of 30 kA at 220 to 240 V AC ensures high performance

Remote control capabilities improve operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy