ABB S804S S804S Miniature Circuit Breaker, 4-Pole, 6A, Type B, 690V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€467.23

(exc. VAT)

€574.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€467.23

*price indicative

RS Stock No.:
140-790
Mfr. Part No.:
2CCS864001R0065
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

S804S

Series

S804S

Terminal Type

Cage Terminal

IP Rating

IP40

Width

106mm

Depth

82.5mm

Height

95mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance MCB is a 4-pole circuit breaker with a B-characteristic, cage terminal, and a rated current of 6 A. Compliant with IEC/EN standards, it offers overload and short circuit protection with a maximum breaking capacity of 50kA. Ideal for industrial applications worldwide, it features a fast arc extinction for maximum security.

B-characteristic with cage terminal

Rated current of 6A

Maximum breaking capacity of 50kA

Complies with IEC/EN standards

Offers overload and short circuit protection

Fast arc extinction for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy