ABB S804S S804S Miniature Circuit Breaker, 4-Pole, 6A, Type K, 690V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€541.93

(exc. VAT)

€666.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€541.93

*price indicative

RS Stock No.:
140-302
Mfr. Part No.:
2CCS864001R0067
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type K

Rated AC Voltage

690V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

S804S

Series

S804S

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Depth

82.5mm

Height

95mm

Width

106mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance MCB, features a 4-pole design with a K-Characteristic, cage terminal, and a rated current of 6A. It offers current limiting with a maximum breaking capacity of 50kA and can be used for voltages up to 400/690V. With thermal and electromechanic tripping mechanisms, it provides overload and short circuit protection, making it perfect for industrial applications.

IEC/EN 60947-2 compliant for industrial applications

Extensive range of accessories available for added convenience

Fast arc extinction ensures application security

Energy limiting class 3 for efficient energy management

RoHS and REACH compliant for environmental safety

Compact size with 4 poles for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy