ABB S804S Miniature Circuit Breaker, 4-Pole, 8A, Type C, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-194
- Mfr. Part No.:
- 2CCS864001R0084
- Manufacturer:
- ABB
Subtotal (1 unit)*
€384.32
(exc. VAT)
€472.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.32 |
*price indicative
- RS Stock No.:
- 141-194
- Mfr. Part No.:
- 2CCS864001R0084
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 106mm | |
| Standards/Approvals | UL 1077, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1, ETIM 9 EC000042, CMRT | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 106mm | ||
Standards/Approvals UL 1077, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1, ETIM 9 EC000042, CMRT | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a 4-pole device with C-characteristic and a rated current of 8 A. It offers current limiting capabilities with a maximum breaking capacity of 50kA, making it suitable for industrial applications. MCB complies with IEC/EN standards and is designed for both overload and short circuit protection. With a fast arc extinction feature, this circuit breaker ensures the safety of your application.
4-pole high performance circuit breaker with C-characteristic
Current limiting device with a maximum breaking capacity of 50kA
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for industrial applications
Fast arc extinction for added safety
Wide range of accessories available for enhanced usability
Flexible and rigid connecting capacity for various applications
Related links
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity