ABB S804S S804S Miniature Circuit Breaker, 4-Pole, 8A, Type D, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-263
- Mfr. Part No.:
- 2CCS864001R0081
- Manufacturer:
- ABB
Subtotal (1 unit)*
€432.29
(exc. VAT)
€531.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.29 |
*price indicative
- RS Stock No.:
- 140-263
- Mfr. Part No.:
- 2CCS864001R0081
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | S804S | |
| Series | S804S | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Width | 106mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range S804S | ||
Series S804S | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Width 106mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a reliable and versatile solution for industrial applications. With a current limiting design, it offers maximum breaking capacity and extensive accessory options for added convenience. Compliant with IEC/EN standards, the S804S-D8 ensures secure operation for your electrical systems.
4-pole high-performance circuit breaker
Current limiting device with D-Characteristic
Rated current of 8 A with a maximum breaking capacity of 50kA
Two different tripping mechanisms for overload and short circuit protection
Secure and reliable circuit protection
Versatile use for various voltage applications
Convenient accessory options for enhanced functionality
Fast arc extinction for added safety
Durable construction for long-lasting performance
Related links
- ABB S804S S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity