ABB S804S S804S Miniature Circuit Breaker, 4-Pole, 8A, Type B, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-193
- Mfr. Part No.:
- 2CCS864001R0085
- Manufacturer:
- ABB
Subtotal (1 unit)*
€384.32
(exc. VAT)
€472.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.32 |
*price indicative
- RS Stock No.:
- 141-193
- Mfr. Part No.:
- 2CCS864001R0085
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | S804S | |
| Series | S804S | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 106mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range S804S | ||
Series S804S | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 106mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance 4-pole circuit breaker is designed with a B-characteristic and a rated current of 8 A. With a maximum breaking capacity of 50kA at 240/415V, this current limiting device provides overload protection through a thermal tripping mechanism and short circuit protection via an electromechanic tripping mechanism. Compliant with IEC/EN standards, this circuit breaker is suitable for industrial applications worldwide, offering secure protection with fast arc extinction.
Maximum breaking capacity of 50kA at 240 or 415 V
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Complies with IEC/EN standards for industrial applications
Fast arc extinction ensures secure protection
Related links
- ABB S804S S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity