ABB S801 S801N Miniature Circuit Breaker, 1-Pole, 16A, Type D, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-352
- Mfr. Part No.:
- 2CCS891001R0161
- Manufacturer:
- ABB
Subtotal (1 unit)*
€70.32
(exc. VAT)
€86.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.32 |
*price indicative
- RS Stock No.:
- 140-352
- Mfr. Part No.:
- 2CCS891001R0161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S801 | |
| Series | S801N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S801 | ||
Series S801N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 27mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with D-characteristic, suitable for a wide range of applications. With a maximum breaking capacity of 36kA at 240/415V, it offers both overload and short circuit protection. Compliant with IEC/EN standards, it is ideal for residential, commercial, and industrial use.
Rated current of 16 A for reliable protection
Dual tripping mechanisms for overload and short circuit protection
Fast arc extinction for enhanced application security
Wide operational voltage range for versatile use
Numerous approvals for global acceptance
Related links
- ABB S801 S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 13 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
