ABB S801 S801N Miniature Circuit Breaker, 1-Pole, 10A, Type D, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-354
- Mfr. Part No.:
- 2CCS891001R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€70.32
(exc. VAT)
€86.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.32 |
*price indicative
- RS Stock No.:
- 140-354
- Mfr. Part No.:
- 2CCS891001R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S801 | |
| Series | S801N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S801 | ||
Series S801N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB, offers a reliable solution for circuit protection. With a current limiting design and maximum breaking capacity of 36kA at 240/415V, it provides overload and short circuit protection. Compliant with IEC/EN standards, it is suitable for residential, commercial, and industrial applications worldwide.
Thermal and electromechanical tripping mechanisms
Operational voltage up to 400/690V
Fast arc extinction for increased safety
Extensive range of accessories available
RoHS and REACH compliance for environmental standards
Related links
- ABB S801 S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 13 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
