ABB S801 S801N Miniature Circuit Breaker, 1-Pole, 6A, Type B, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-844
- Mfr. Part No.:
- 2CCS891001R0135
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.27
(exc. VAT)
€81.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.27 |
*price indicative
- RS Stock No.:
- 140-844
- Mfr. Part No.:
- 2CCS891001R0135
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S801 | |
| Series | S801N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S801 | ||
Series S801N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 1-pole circuit breaker with B-characteristic. It is a current limiting device with a maximum breaking capacity of 36kA at 240/415V. Featuring thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection, this MCB is suitable for residential, commercial, and industrial applications worldwide.
Maximum breaking capacity of 36kA at 240 or 415 V for robust protection
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Wide range of accessories available for enhanced functionality
Fast arc extinction ensures application security
RoHS and REACH compliant for environmental sustainability
Related links
- ABB S801 S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
