ABB S801 S801N Miniature Circuit Breaker, 1-Pole, 32A, Type B, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-358
- Mfr. Part No.:
- 2CCS891001R0325
- Manufacturer:
- ABB
Subtotal (1 unit)*
€79.51
(exc. VAT)
€97.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.51 |
*price indicative
- RS Stock No.:
- 140-358
- Mfr. Part No.:
- 2CCS891001R0325
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S801 | |
| Series | S801N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S801 | ||
Series S801N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Width 27mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 1-pole device with a B-characteristic, designed for both overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, it can be used in a variety of residential, commercial, and industrial applications. Compliant with IEC/EN standards, this circuit breaker ensures the safety and security of your electrical systems.
1-pole circuit breaker with B-characteristic for overload and short circuit protection
Maximum breaking capacity of 36kA at 240 or 415 V
Complies with IEC/EN standards for global usability
Extensive range of accessories available for added convenience
Fast arc extinction for enhanced application security
Related links
- ABB S801 S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801 S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
