ABB 2CCS Miniature Circuit Breaker, 2-Pole, 125A, 50 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
141-178
Mfr. Part No.:
2CCS862001R1845
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

125A

Breaking Capacity

50kA

Series

2CCS

Standards/Approvals

No

COO (Country of Origin):
CH

ABB 2CCS Series Miniature Circuit Breaker, 125A Current, 50kA Breaking Capacity - 2CCS862001R1845


This miniature circuit breaker provides overcurrent interruption for low-voltage installations and is configured as a two-pole protective device suited to distribution circuits. It is intended for applications requiring interruption of fault currents up to the specified breaking capability while carrying continuous currents at the rated level.

Features and Benefits:


• 125A continuous current for high-load distribution
• 50kA breaking capacity to manage significant fault currents
• Two poles for simultaneous disconnection of both conductors

Applications


• Suitable for industrial distribution boards requiring robust protection
• Used with two-conductor circuits needing coordinated isolation
• Ideal for installations demanding elevated breaking capacity

What current can it continuously carry under normal operation?


It is rated for continuous operation at 125A.

How many conductors can it interrupt simultaneously and to what fault level?


It interrupts two poles concurrently and is specified for 50kA breaking capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy