ABB S200C MCB, 3P, 10A Curve B, 415V AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1644
Mfr. Part No.:
2CDS253280R0105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Width

36mm

Length

70mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S203C-B10

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

COO (Country of Origin):
PL

ABB S200C Series MCB, 10A Current Rating, DIN Rail Mounting Style - 2CDS253280R0105


This MCB by ABB with a current rating of 10A, provides a reliable circuit breaker solution for various applications. Designed for DIN Rail Mounting, it offers efficient protection.

Features & Benefits


• Breaking capacity of 6kA at a rated AC voltage of 415V
• Toggle switch for easy reset actuation
• Tripping characteristic Type B for optimal performance
• Compact design with a width of 36mm for space-saving installation

Applications


• Ideal for use in residential electrical systems
• Suitable for commercial building installations
• Can be used for marine and traction segments

Can the ABB MCB be used for commercial applications?


Yes, the S200C MCB is suitable for commercial building installations.

Will the S203C-B10 fit on a standard DIN Rail Mount?


Yes, this MCB is designed for DIN Rail Mounting, making installation easy and convenient.

Is the breaking capacity of 6kA sufficient for residential use?


Yes, the 6kA breaking capacity ensures reliable protection for residential electrical systems.

Can the S203C-B10 be used in marine applications?


Yes, this MCB is versatile and can be used in marine settings for efficient circuit protection.

How does the Type B tripping characteristic benefit the MCB?


The Type B tripping characteristic ensures optimal performance by quickly disconnecting the circuit in case of a fault.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy