ABB 2CCS Miniature Circuit Breaker, 4-Pole, 125A, 50 kA Breaking Capacity
- RS Stock No.:
- 140-867
- Mfr. Part No.:
- 2CCS864001R1647
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,116.05
(exc. VAT)
€1,372.74
(inc. VAT)
- RS Stock No.:
- 140-867
- Mfr. Part No.:
- 2CCS864001R1647
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 50kA | |
| Series | 2CCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 50kA | ||
Series 2CCS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is a four-pole device rated for 750V DC and 125A. It features a toggle actuator, electro-magnetic trip, and offers a 50kA interrupt rating. Designed for DIN rail mounting, it has screw terminals and provides overload and short circuit protection. The breaker meets IP20/IP40 ratings, operates between -25 to +60°C, and adheres to IEC/EN 60947-2, EN 60898-1, and EN 60715 standards, with dimensions of 82.5 x 106 x 95 mm.
High Interrupt Rating (50kA)
Versatile DIN Rail Mounting
Reliable Electro-Magnetic Trip
Wide Temperature Range (-25 to +60°C)
Screw Terminal Compatibility
Overload and Short Circuit Protection
Related links
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 100A, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V DC, 50 kA Breaking Capacity
- ABB XT3N Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V dc DC, 50 kA Breaking Capacity
- ABB S800 2CCS Miniature Circuit Breaker 6A 240V ac AC, 50 kA Breaking Capacity
