ABB 2CCS MCB, 1P, 125A, 400V AC, 16 KA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
141-163
Mfr. Part No.:
2CCS811001R0841
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Current Rating

125A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

16 KA

Series

2CCS

COO (Country of Origin):
CH
The ABB MCB features a 1 pole, 125A rated current capability. This S800B series miniature circuit breaker with cage terminal and D characteristic MCBs are engineered for superior protection and control of circuits. Designed specifically to address the needs of sub distributions, these MCBs offer reliable performance with a lower breaking capacity. They are ideal for both commercial and industrial applications, ensuring effective circuit protection and control in various settings.

Overloads and short circuit protection
Compliance to IEC/EN 60947-2 and EN 60898 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy