Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-538
- Mfr. Part No.:
- 101277 PLI-C10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.18
(exc. VAT)
€75.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.18 |
*price indicative
- RS Stock No.:
- 240-538
- Mfr. Part No.:
- 101277 PLI-C10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a versatile miniature circuit breaker designed for both residential and commercial applications. This device offers exceptional protection with its C tripping characteristic, making it ideal for circuits with inductive loads. Constructed with precision, it features a single-pole plus neutral configuration, ensuring reliable performance under various conditions. Its robust engineering incorporates a rated current of 10 A, along with a rated short-circuit breaking capacity of 10 kA, ensuring safety and compliance with IEC and EN standards. With its compact dimensions and ease of installation, this circuit breaker provides an essential safeguard for modern electrical systems while optimising space in consumer units. Equipped with advanced features such as IP20 degree of protection and an ambient operating temperature range of -25°C to 75°C, it assures dependable operation across diverse environments.
Compact design allows for efficient use of space in electrical installations
IP20 rating offers protection against solid objects greater than 12.5 mm
C characteristic ensures reliable operation with inductive loads
Compatible with standard wiring configurations for easy installation
Integral thermal-magnetic protection supports enhanced circuit stability
Temperature operating range enhances flexibility in diverse applications
Perfect for a variety of settings, from homes to commercial spaces
Exceptional short-circuit breaking capacity provides added safety assurance
Facilitates compliance with international electrical standards
Durable construction ensures long-lasting performance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
