Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 10A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-002
- Mfr. Part No.:
- 101298 PLI-C10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.84
(exc. VAT)
€98.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.84 |
*price indicative
- RS Stock No.:
- 244-002
- Mfr. Part No.:
- 101298 PLI-C10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
Width 35mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB sets a new standard in miniature circuit breakers, offering reliable performance and robust protection for residential and commercial applications. Designed with a plug-in terminal, this 10 A, two-pole device showcases a tripping characteristic of C, ensuring precise operation under varying conditions. With its compact dimensions and innovative design, it integrates seamlessly into your switchgear, enhancing both safety and functionality. The xPole series prioritises user convenience with its easy installation instructions and compliance to environmental standards, making it a top-tier choice for any electrical system. Built to withstand rigorous applications, this circuit breaker is engineered for longevity and superior performance, providing peace of mind in every install.
Compact and space-efficient design facilitates streamlined installation
Plug-in terminals simplify wiring without compromising safety
Complies with stringent RoHS regulations for eco-friendly usage
Enhanced operational temperature range ensures reliable functioning in diverse environments
Compatible with various conductor cross-sections maximises installation flexibility
Tripping characteristic C allows for selective protection, minimising nuisance tripping
Rated insulation voltage supports extensive operational voltages
Excellent short-circuit breaking capacity optimises protection against electrical faults
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
