Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-561
- Mfr. Part No.:
- 101340 PLI-C10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.25
(exc. VAT)
€189.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.25 |
*price indicative
- RS Stock No.:
- 240-561
- Mfr. Part No.:
- 101340 PLI-C10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole - PLI offers an exceptional level of protection for residential and commercial applications. Engineered for reliability and efficiency, the device features a robust tripping characteristic of C, designed specifically to handle inrush currents while safeguarding your electrical circuits. With an impressive rated current of 10 A and a rated short-circuit breaking capacity of 10 kA, it ensures optimal operational performance even in challenging environments. The xPole - PLI's compact design allows for easy installation in various switchgear assemblies, while its IP20 degree of protection guarantees safety from solid objects greater than 12 mm. Built to withstand an ambient temperature range of -25 °C to 75 °C, this circuit breaker delivers consistent performance throughout its operational life, making it a trusted choice for electrical professionals.
Lightweight construction ensures effortless handling and installation
Designed for both residential and commercial switchgear applications
Meets RoHS compliance standards for environmental safety
Offers concurrent switching of N-neutral for enhanced functionality
Features a pollution degree of 2 for optimum safety
Allows connections for multi-wired and solid-core conductors, maximising flexibility
Designed for maximum heat dissipation efficiency under rated operational conditions
Supports an extended frequency range for versatile applications
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
