Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 2A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-543
- Mfr. Part No.:
- 101294 PLI-C2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.89
(exc. VAT)
€114.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.89 |
*price indicative
- RS Stock No.:
- 240-543
- Mfr. Part No.:
- 101294 PLI-C2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for sophisticated electrical protection in residential and commercial settings. The xPole - PLI series from Eaton offers reliable performance with its plug-in terminal design, ensuring convenient installation and maintenance. Specifically engineered to provide robust safety measures, this product is equipped with a tripping characteristic of C, making it ideal for a wide range of electrical loads. With a current rating of 2A, it stands as a trusted solution for circuit protection, ensuring you maintain compliance with electrical safety standards. The product's compact dimensions allow for easy integration into various switchgear applications, allowing for efficient use of space. With its durable build and high-quality materials, it not only meets but exceeds the expectations for modern electrical systems.
Designed for easy plug-in installation, reducing setup time significantly
Tripping characteristic C allows for protection against overloads and short circuits
Compact design enhances space efficiency within electrical installations
Constructed to meet stringent safety standards for residential and commercial applications
Exceptional current limiting capabilities for enhanced system protection
Robust construction ensures durability and long-term performance
Environmentally friendly, complying with RoHS regulations
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
