Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 2A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-598
- Mfr. Part No.:
- 101315 PLI-C2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.48
(exc. VAT)
€170.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.48 |
*price indicative
- RS Stock No.:
- 248-598
- Mfr. Part No.:
- 101315 PLI-C2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the Moeller series xPole - PLI range, provides reliable protection for residential and commercial electrical applications. Designed to ensure safety and efficiency, it features a plug-in terminal for straightforward installation, accommodating a current rating of 2 A across three poles. The circuit breaker is built with a tripping characteristic of C, making it ideal for a variety of loads, while its compact design optimises space in your installation. Not only does it comply with RoHS standards, ensuring environmentally friendly operation, but it also boasts impressive protection capabilities with a rated short-circuit breaking capacity. With its robust construction and reliable performance, this MCB is a trusted choice for electrical professionals seeking quality solutions.
Compact design allows for efficient use of installation space
Plug-in terminal simplifies installation and maintenance
Three-pole configuration provides enhanced safety and reliability
Tripping characteristic C is suitable for a wide range of applications
RoHS compliant to ensure environmentally responsible usage
Rated for high short-circuit breaking capacity for added protection
Versatile design suitable for both residential and commercial installations
Maintains operational integrity across a wide temperature range
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
