Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-578
- Mfr. Part No.:
- 101252 PLI-C2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€89.20
(exc. VAT)
€109.72
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.20 |
*price indicative
- RS Stock No.:
- 248-578
- Mfr. Part No.:
- 101252 PLI-C2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a highly efficient miniature circuit breaker designed for both residential and commercial applications. Featuring a robust characteristic 'C', this mini circuit breaker ensures reliable performance in a variety of settings. With a current rating of 2 A and single-pole configuration, it provides essential overcurrent protection. The product is engineered with plug-in terminals for simple installation and has a compact design, making it ideal for limited spaces. The xPole - PLI MCB meets various compliance standards, ensuring peace of mind in its operational safety and reliability. Whether you're upgrading existing protection systems or building new installations, this circuit breaker is an excellent choice for safeguarding your electrical circuits.
Compact design enhances installation flexibility in confined spaces
Plug-in terminals simplify the wiring process
Specially designed for easy integration in residential and commercial applications
Robust construction offers long-lasting durability
Meets stringent RoHS compliance for environmentally conscious use
Designed to perform effectively in ambient temperatures ranging from -25 °C to 75 °C
Current limiting class 3 provides additional safety in high fault conditions
IP20 degree of protection ensures internal components remain safeguarded against dust and debris
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
