Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 13A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-553
- Mfr. Part No.:
- 101320 PLI-C13/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.95
(exc. VAT)
€148.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.95 |
*price indicative
- RS Stock No.:
- 240-553
- Mfr. Part No.:
- 101320 PLI-C13/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole - PLI offers superior protection for residential and commercial electrical installations. Designed with plug-in terminals, this 13 A, three-pole MCB ensures reliable and efficient circuit interruption with a tripping characteristic of type C, suitable for various applications. The device boasts a compact design with a built-in depth of 70.5 mm and a pollution degree of 2, making it versatile for installation in tight spaces while conforming to international standards. It supports multiple conductor cross-sections and delivers exceptional heat dissipation capacity, ensuring optimal performance even under varying ambient temperature conditions. Featuring an elegant yet functional construction, this breaker is ideal for users seeking quality and dependability in their electrical systems.
Robust construction enhances longevity and resilience
Easy installation through plug-in terminals facilitates quick replacements
Suitable for multiple conductor types, ensuring versatile applications
Conforms to strict RoHS standards, promoting environmental safety
Optimal heat dissipation reduces risks of overheating and enhances performance
Designed for residential and commercial use, catering to diverse needs
Comprehensive compliance with global electrical safety standards
Compact size allows for space-saving installations in various settings
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
