Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 13A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-013
- Mfr. Part No.:
- 101327 PLI-D13/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.95
(exc. VAT)
€148.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.95 |
*price indicative
- RS Stock No.:
- 244-013
- Mfr. Part No.:
- 101327 PLI-D13/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Standards/Approvals | EN 608981:019, RoHS, EAN, EN 6000:018, CE | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Standards/Approvals EN 608981:019, RoHS, EAN, EN 6000:018, CE | ||
Width 52.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a high-performance miniature circuit breaker designed to provide reliable protection for residential and commercial applications. With its plug-in terminal system and 13 A rating across three poles, this product ensures safety and efficiency in electrical circuits. It incorporates a D characteristic that caters to the specific needs of various electrical installations. The compact design, measuring 75.5 mm in height and 52.5 mm in width, makes it suitable for tight spaces while maintaining effective functionality. This MCB also features premium protection capabilities, rated at 10 kA for short-circuit breaking, ensuring peace of mind when safeguarding your electrical systems. Furthermore, its robust construction guarantees compliance with stringent RoHS regulations, affirming Eaton's commitment to quality and environmental responsibility.
Plug-in terminal design simplifies installation and maintenance
Three-pole configuration allows for versatile applications
D characteristic ensures effective protection against short-circuits
Compact form factor optimises space within electrical panels
Excellent temperature resilience with an operating range from -25 °C to 75 °C
Integrated heat dissipation properties enhance product longevity
Conforms to international safety standards for added assurance
Suitable for both residential and commercial installations
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
