Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 13A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-167
- Mfr. Part No.:
- 101299 PLI-C13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.84
(exc. VAT)
€98.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.84 |
*price indicative
- RS Stock No.:
- 241-167
- Mfr. Part No.:
- 101299 PLI-C13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 84mm | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the moeller series xPole, is engineered for residential and commercial switchgear applications. It combines advanced technology with robust construction, ensuring reliable performance under various environmental conditions. With a current rating of 13 A and a characteristic type C tripping mechanism, this device offers effective protection against overloads and short-circuits. Crafted for ease of installation, it features plug-in terminals which support a streamlined setup process. The product adheres to strict safety and compliance standards, making it a reliable choice for any electrical panel. Its compact design allows for versatile installation options while ensuring maximum operational efficiency, making it an ideal solution for both new installations and upgrades.
Compact dimensions allow for flexible installation options
Designed to handle a variety of environmental conditions efficiently
Plug-in terminal feature simplifies wiring processes
C characteristic tripping provides bespoke overload protection
Adheres to RoHS compliance, ensuring a safer environment
Dual functionality supports both residential and commercial applications
Connectable conductor cross sections accommodate diverse wiring needs
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
