Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 13A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-171
- Mfr. Part No.:
- 101313 PLI-B13/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.07
(exc. VAT)
€97.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.07 |
*price indicative
- RS Stock No.:
- 241-171
- Mfr. Part No.:
- 101313 PLI-B13/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Standards/Approvals | RoHS, EAN, EN 6000:018, EN 608981:019, CE | |
| Width | 52.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Standards/Approvals RoHS, EAN, EN 6000:018, EN 608981:019, CE | ||
Width 52.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is the ideal miniature circuit breaker for both residential and commercial applications, delivering reliable performance in protecting electrical circuits. Designed to meet stringent safety standards, it offers a characteristic of type B for enhanced protection against overload and short circuits. This device boasts a compact design with a defined depth, facilitating seamless installation within a variety of setups. The robust construction ensures durability, making it suitable for diverse operational environments while effectively managing and dissipating heat through its innovative engineering. With multiple compliance certifications, this MCB reassures users of its adherence to high-quality standards, providing peace of mind in electrical safety management.
Efficiently protects against electrical faults
Compact design allows for easy installation
Supports a wide operating temperature range
Ensures reliability with a high tripping characteristic
Enhanced safety with a robust pollution degree rating
Facilitates versatile wiring configurations
Engineered for low heat dissipation during operation
Compliant with stringent international standards
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
