Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 13A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-188
- Mfr. Part No.:
- 101362 PLI-C13/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.24
(exc. VAT)
€198.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.24 |
*price indicative
- RS Stock No.:
- 241-188
- Mfr. Part No.:
- 101362 PLI-C13/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, CE, EAN, EN 6000:018, EN 608981:019 | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, CE, EAN, EN 6000:018, EN 608981:019 | ||
Depth 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton lightweight yet robust miniature circuit breaker is designed to enhance the safety and efficiency of electrical installations. The Eaton Moeller series xPole - PLI MCB is crafted for residential and commercial applications, meaning it can handle the rigours of everyday use while ensuring optimal performance under various conditions. With a 13 A capacity and four-pole configuration, this MCB assures reliable circuit protection. Its characteristic C tripping feature is particularly advantageous for managing inductive loads, making it ideal for use in diverse electrical settings. Furthermore, this device boasts an IP20 degree of protection, ensuring its durability in the face of environmental challenges. The thoughtful design incorporates plug-in terminals, facilitating straightforward installation and maintenance, which ultimately contributes to reduced downtime.
Lightweight design ensures ease of handling during installation
Four-pole configuration allows for comprehensive circuit management
C characteristic provides effective protection for inductive loads
IP20 degree of protection ensures reliability in various environments
Plug-in terminals simplify installation and reduce maintenance complexity
Optimally designed for both residential and commercial applications
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
