Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 13A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 247-097
- Mfr. Part No.:
- 101250 PLI-B13/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.31
(exc. VAT)
€18.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.31 |
*price indicative
- RS Stock No.:
- 247-097
- Mfr. Part No.:
- 101250 PLI-B13/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Depth | 84mm | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Depth 84mm | ||
Width 17.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is engineered for unmatched reliability in residential and commercial applications. This miniature circuit breaker ensures optimal performance with a rated operational current of 13 A, safeguarding environments from potential overloads and short circuits. The one-pole design with a tripping characteristic of B allows quick response to overload conditions while seamlessly integrating into existing electrical systems. Compliant with international standards, the device boasts a degree of protection rating of IP20, making it suitable for a variety of settings. Its compact dimensions of 75.5 mm in height and 17.5 mm in width enable space-efficient installation, while the built-in depth of 70.5 mm fits neatly into panels or enclosures. With ambient temperature capabilities ranging from -25 °C to 75 °C, this circuit breaker is versatile and dependable across diverse environments.
Designed for easy integration into residential or commercial switchgear
Offers robust protection with a current limiting class of 3
Features adjustable ambient operating temperatures for diverse conditions
Utilises plug-in terminals for straightforward installation and maintenance
Provides peace of mind with a rated short-circuit breaking capacity of 10 kA
Constructed for high efficiency with minimal heat dissipation
Simplifies wiring with support for multiple conductor cross-sections
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
