Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 13A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-590
- Mfr. Part No.:
- 101292 PLI-B13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.47
(exc. VAT)
€70.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.47 |
*price indicative
- RS Stock No.:
- 248-590
- Mfr. Part No.:
- 101292 PLI-B13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a robust miniature circuit breaker designed for both residential and commercial applications. With its efficient plug-in terminal, this circuit breaker delivers a reliable performance with a 13 A, two-pole configuration. Built to comply with rigorous safety standards, it features a characteristic B tripping mechanism that ensures quick response to overcurrent situations, providing excellent protection for your electrical installations. The product's design embraces a compact form factor, facilitating straightforward installation while maintaining exceptional durability and reliability. This is the ideal solution for safeguarding your circuits in demanding environments, offering peace of mind alongside superior functionality.
Complies with RoHS regulations for environmental safety
Offers a wide working temperature range for versatile applications
Features built-in depth, allowing for flexible installation options
Delivers optimum heat dissipation, enhancing operational efficiency
Supports multiple wiring configurations for diverse electrical needs
Rated for high short-circuit breaking capacity, ensuring robust performance
Equipped with pollution degree rating, suitable for various environments
IP20 degree of protection aids in preventing accidental contact
Provides insights with the technical documentation for easy reference
Compact dimensions contribute to space-saving installations
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
