Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 8A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-176
- Mfr. Part No.:
- 101325 PLI-D8/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.48
(exc. VAT)
€170.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.48 |
*price indicative
- RS Stock No.:
- 241-176
- Mfr. Part No.:
- 101325 PLI-D8/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Width 52.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xPole - PLI miniature circuit breaker is engineered to deliver reliable protection for both residential and commercial applications. Designed with a focus on safety and performance, this circuit breaker features a three-pole configuration and a D tripping characteristic, offering robust overcurrent protection in electrical systems. With its compact dimensions, it ensures versatility in installation while meeting stringent industry standards. The xPole - PLI MCB facilitates ease of use with plug-in terminals, streamlining the connection process and enhancing overall system efficiency. Whether you need to safeguard your home or office from electrical faults or overloads, this device stands out for its compliance with RoHS directives and exceptional build quality, encapsulating Eaton's commitment to innovation in electrical protection.
Compact design allows for space-efficient installations in various environments
Robust D characteristic ensures reliable performance under various load conditions
Plug-in terminals simplify installation and maintenance processes
Three-pole configuration makes it ideal for multi-phase applications
High rated insulation voltage enhances safety standards across the board
Compatible with a wide range of conductor cross sections for versatility
Low pollution degree rating indicates minimal environmental impact during operation
Internal heat dissipation features enhance the longevity and reliability of the MCB
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
