Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 8A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-504
- Mfr. Part No.:
- 101367 PLI-D8/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€182.28
(exc. VAT)
€224.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.28 |
*price indicative
- RS Stock No.:
- 243-504
- Mfr. Part No.:
- 101367 PLI-D8/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Width | 70mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
Width 70mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a sophisticated miniature circuit breaker designed for resilience and efficiency in residential and commercial settings. Having a compact yet robust construction, it offers a reliable solution for electrical protection. The breaker features plug-in terminals for easy installation, and its D characteristic ensures excellent performance under varying load conditions. Ideal for circuits outfitted with both multi-wired and solid-core connections, this MCB complies with international standards, ensuring peace of mind for users. Whether safeguarding important appliances or wiring, this unit excels at maintaining safety and stability for your electrical systems.
Plug-in terminal design facilitates quick and hassle-free installation
D characteristic provides robust tripping capabilities for diverse applications
Accommodates both multi-wired and solid-core connections for versatile wiring options
Complies with RoHS regulations, ensuring an environmentally friendly choice
Compact dimensions allow for efficient use of space in electrical panels
Active heat dissipation mechanisms enhance operational safety
Four-pole configuration makes it suitable for extensive circuit protection
Rated insulation voltage ensures maximum protection against surges
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
