Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 8A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-004
- Mfr. Part No.:
- 101304 PLI-D8/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.89
(exc. VAT)
€114.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.89 |
*price indicative
- RS Stock No.:
- 244-004
- Mfr. Part No.:
- 101304 PLI-D8/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Width | 35mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Width 35mm | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker offers exceptional protection and reliability for residential and commercial applications. Designed as part of the renowned Moeller series xPole, it features a compact design that allows for easy installation without compromising on performance. The product excels in managing current loads effectively, ensuring a safe environment for both users and connected devices. Its robust construction is complemented by a degree of protection rated at IP20, making it suitable for a variety of installation scenarios. With built-in capabilities for handling different conductor sizes and configurations, this circuit breaker is the ideal choice for professionals seeking versatility and efficiency in electrical installations.
Compact design facilitates seamless integration into various electrical systems
Two-pole configuration ensures effective protection for dual-load setups
Current limiting class of 3 enhances the safety of connected devices
Built-in temperature management ensures efficiency even in demanding conditions
Designed for easy installation with plug-in terminals for quick connectivity
Meets international standards for safety and compliance, providing user confidence
Environmentally conscious product with RoHS compliance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
