Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 1-Pole, 20A, Type B, 230V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 243-224
- Mfr. Part No.:
- 174480 AZ-B20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.04
(exc. VAT)
€92.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.04 |
*price indicative
- RS Stock No.:
- 243-224
- Mfr. Part No.:
- 174480 AZ-B20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | RoHS, IEC 617, EN45545 | |
| Depth | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals RoHS, IEC 617, EN45545 | ||
Depth 75mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed to provide superior protection and reliability for a variety of applications. This advanced device ensures optimal performance with a type B characteristic and a 20A capacity, catering to both industrial and commercial settings. Its compact and efficient design facilitates ease of installation, making it an ideal choice for panel builders and engineers alike.
Built to comply with international safety standards for the utmost protection
Minimises installation effort ensuring quick and efficient deployment
Boasts a temperature rise calculation capability for safety optimisation
Incorporates multiple conductor cross section options for versatile wiring
Equipped with a compact design for space efficient installations
Includes provisions for electromagnetic compatibility to prevent interference
Provides a high rated short circuit breaking capacity for enhanced circuit protection
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC, 25 kA Breaking Capacity
