Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 244-672
- Mfr. Part No.:
- 174481 AZ-B25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.20
(exc. VAT)
€103.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.20 |
*price indicative
- RS Stock No.:
- 244-672
- Mfr. Part No.:
- 174481 AZ-B25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 75mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for reliable protection in various industrial and advanced commercial applications. This innovative device combines a compact design with exceptional performance, ensuring optimal safety and functionality. With a 25A rating and a type B tripping characteristic, it provides precise and dependable circuit control.
Standardised compliance ensures reliable safety across installations
High breaking capacity effectively safeguards against overloads
Optimised for thermal stability under various operational demands
Durable construction withstands challenging industrial environments
Easy installation supports efficient setup for professionals
Designed for seamless integration with multi wired systems
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
