Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 246-356
- Mfr. Part No.:
- 174482 AZ-B32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.68
(exc. VAT)
€122.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.68 |
*price indicative
- RS Stock No.:
- 246-356
- Mfr. Part No.:
- 174482 AZ-B32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 75mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 75mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for optimal performance in industrial and advanced commercial applications. This compact yet powerful device seamlessly integrates safety and functionality, ensuring your electrical systems remain robust and reliable under various operating conditions. This product not only meets stringent compliance requirements but also ensures peace of mind with certifications such as RoHS compliance and EN45545-2.
Compliant with RoHS standards reflecting a commitment to safety
Robust certification including EN45545-2 signifying reliability
Multiple connection options catering to various conductor types
Durable construction meets requirements for electromagnetic compatibility
Simplified installation process with clear wiring diagrams
Dependable short circuit protection ensures system integrity
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 230V ac AC 25 kA Breaking
