Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-987
- Mfr. Part No.:
- 101258 PLI-C16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.44
(exc. VAT)
€33.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.44 |
*price indicative
- RS Stock No.:
- 243-987
- Mfr. Part No.:
- 101258 PLI-C16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole embodies safety and reliability for modern electrical systems. Designed specifically for residential and commercial switchgear applications, it offers a robust solution to protect electrical circuits from overload and short circuits. The device features a tripping characteristic of C, making it ideal for handling inductive loads. With a rated current of 16 A and a switching capacity of 10 kA in accordance with IEC/EN 60898-1, this MCB ensures reliable performance under various operating conditions. The compact design with a width of just 1 modular spacing facilitates easy installation in distribution boards, while its impressive environmental tolerance, including an operating temperature range from -25 °C to a maximum of 75 °C, makes it adaptable to numerous settings. In addition, this product complies with RoHS standards, highlighting its commitment to environmental safety.
Compact design allows for efficient use of space within electrical panels
Tripping characteristic C ensures reliable operation under inductive loads
Rated current of 16 A provides optimal protection for circuits
High short-circuit breaking capacities enhance safety during fault conditions
Suitable for a wide range of ambient temperatures for versatile applications
Compliant with RoHS directives for environmentally conscious installations
Built-in depth of 70.5 mm supports seamless integration into distribution systems
Multi-wired connectable conductor cross sections ensure flexible installation options
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
